Part Details for Y1365V0008QT9R by Vishay Foil Resistors
Overview of Y1365V0008QT9R by Vishay Foil Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1365V0008QT9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8028
|
Newark | Res N/W, Precision, 4 Res, 10K/10K, Smd, Resistance R1:10Kohm, Product Range:Smn Series, Resistance R2:10Kohm, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:Smd, No. Of Pins:8Pins, Power Rating Per Rohs Compliant: Yes |Vishay Foil Resistors Y1365V0008QT9R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$112.9500 / $152.0500 | Buy Now |
DISTI #
88W7607
|
Newark | Smn 10K/10K/10K/10K Tcr2 Q T S T |Vishay Foil Resistors Y1365V0008QT9R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4000 | Buy Now |
Part Details for Y1365V0008QT9R
Y1365V0008QT9R CAD Models
Y1365V0008QT9R Part Data Attributes:
|
Y1365V0008QT9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y1365V0008QT9R
Vishay Foil Resistors
RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 2016 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION, NON-INDUCTIVE | |
Construction | Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 3.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1620 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 0.02% | |
Working Voltage | 31.623 V |
Alternate Parts for Y1365V0008QT9R
This table gives cross-reference parts and alternative options found for Y1365V0008QT9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1365V0008QT9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1365V0008QT9W | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Foil Resistors | Y1365V0008QT9R vs Y1365V0008QT9W |
Y1365V0008QT9R | Array/Network Resistor, Isolated, Metal Foil, 0.4W, 10000ohm, 0.02% +/-Tol, 2ppm/Cel, Surface Mount, 2016, DIP, ROHS COMPLIANT | Vishay Precision Group Inc | Y1365V0008QT9R vs Y1365V0008QT9R |
Y1365V0008QT9W | Array/Network Resistor, Isolated, Metal Foil, 0.4W, 10000ohm, 0.02% +/-Tol, 2ppm/Cel, Surface Mount, 2016, DIP, ROHS COMPLIANT | Vishay Precision Group Inc | Y1365V0008QT9R vs Y1365V0008QT9W |