Part Details for Y1365V0191BA9U by VPG Transducers
Overview of Y1365V0191BA9U by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1365V0191BA9U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1365V0191BA9U-ND
|
DigiKey | RES ARRAY 4 RES 1K OHM 8SOIC Min Qty: 25 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.6300 | Buy Now |
DISTI #
Y1365V0191BA9U
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 0.1%, 400 mW, 4 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Metal Foil - Rail/Tube (Alt: Y1365V0191BA9U) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Tube | 0 |
|
$21.6372 / $41.2158 | Buy Now |
DISTI #
Y1365V0191BA9U
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 0.1%, 400 mW, 4 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Metal Foil (Alt: Y1365V0191BA9U) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |