Part Details for Y1365V0191BT69W by VPG Transducers
Overview of Y1365V0191BT69W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1365V0191BT69W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1365V0191BT69W-ND
|
DigiKey | V/N 321603 1K/1K/1K/1K B T S W Min Qty: 25 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.9472 | Buy Now |
DISTI #
Y1365V0191BT69W
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm 0.1% Waffle Pack - Waffle Pack (Alt: Y1365V0191BT69W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$19.3736 / $43.5664 | Buy Now |