Part Details for Y141732C202NB by C&K
Overview of Y141732C202NB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y141732C202NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0293
|
Newark | Switchlocks |C&k Components Y141732C202NB Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0600 / $23.8200 | Buy Now |
DISTI #
CKN10155-ND
|
DigiKey | SWITCH KEYLK 3POS SP3T 0.4VA 20V Min Qty: 216 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3141 | Buy Now |
DISTI #
611-Y141732C202NB
|
Mouser Electronics | Keylock Switches SP 90 Flat Key 20VAC 20VDC 0.4W PC RoHS: Compliant | 0 |
|
$16.3100 | Order Now |
DISTI #
000000000000596379
|
Sager | Keylock Switches SP 90 Flat Key 20VAC 20VDC 0.4W PC | 0 |
|
Buy Now |
Part Details for Y141732C202NB
Y141732C202NB CAD Models
Y141732C202NB Part Data Attributes
|
Y141732C202NB
C&K
Buy Now
Datasheet
|
Compare Parts:
Y141732C202NB
C&K
KEY SWITCH,STRAIGHT,SPST,1,PC TAIL TERMINAL,KEYLOCK,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.21 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |