-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-Z201T500R00VB
|
Mouser Electronics | Metal Foil Resistors - Through Hole 500ohms 0.005% .6w RoHS: Compliant | 521 |
|
$25.0400 / $33.5300 | Buy Now |
DISTI #
70067715
|
RS | Resistor, Foil, Ultra High Precision, Radial, 500 Ohm, 0.005% | Vishay Precision Foil Inc. Y1453500R000V9L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8200 / $33.5300 | RFQ |
DISTI #
Y1453500R000V9L
|
TTI | Metal Foil Resistors - Through Hole 500ohms 0.005% .6w RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 222 In Stock |
|
$33.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y1453500R000V9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1453500R000V9L
Vishay Precision Group Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ULTRA HIGH PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.005% | |
Working Voltage | 300 V |