Part Details for Y145350R0000T9L by Vishay Foil Resistors
Overview of Y145350R0000T9L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y145350R0000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9697
|
Newark | Res, 50R, 0.01%, 600Mw, Radial, Resistance:50Ohm, Product Range:Z Series, Power Rating:600Mw, Resistance Tolerance:± 0.01%, Resistor Case Style:Radial Leaded, Voltage Rating:300V, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Vishay Foil Resistors Y145350R0000T9L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$33.6900 / $47.8500 | Buy Now |