Part Details for Y14535K00000V9L by VPG Transducers
Overview of Y14535K00000V9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14535K00000V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1453-5.0KA-ND
|
DigiKey | RES 5K OHM 0.6W 0.005% RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2154 In Stock |
|
$27.1586 / $38.8700 | Buy Now |
DISTI #
Y14535K00000V9L
|
Avnet Americas | Resistor, 5 kOhm, ± 0.005%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision - Bulk (Alt: Y14535K00000V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9576 / $30.7914 | Buy Now |
DISTI #
Y14535K00000V9L
|
Avnet Abacus | Resistor, 5 kOhm, � 0.005%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision (Alt: Y14535K00000V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |