Part Details for Y1454350R000F9L by VPG Transducers
Overview of Y1454350R000F9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1454350R000F9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1454350R000F9L-ND
|
DigiKey | Z201LT 350R000 1.0% Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0708 | Buy Now |
DISTI #
Y1454350R000F9L
|
Avnet Americas | Res Ultra High Precision Metal Foil 350Ohm 1% 0.6W ±0.2ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y1454350R000F9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7026 / $18.7866 | Buy Now |
DISTI #
Y1454350R000F9L
|
Avnet Americas | Res Ultra High Precision Metal Foil 350Ohm 1% 0.6W ±0.2ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y1454350R000F9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7026 / $18.7866 | Buy Now |