Part Details for Y1485V0001BT0R by VPG Transducers
Overview of Y1485V0001BT0R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1485V0001BT0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1485V0001BT0R-ND
|
DigiKey | RES NETWORK 2 RES 10K OHM 1610 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2875 | Buy Now |
DISTI #
Y1485V0001BT0R
|
Avnet Abacus | Voltage Divider, 10 kOhm, 10 kOhm, 1:1, � 2 ppm/�C, 3-Pin, Surface Mount (Alt: Y1485V0001BT0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |