Part Details for Y1485V0004BA0R by VPG Transducers
Overview of Y1485V0004BA0R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1485V0004BA0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1485V0004BA0R-ND
|
DigiKey | RES NETWORK 2 RES 1K OHM 1610 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4125 | Buy Now |
DISTI #
Y1485V0004BA0R
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm 0.1% T/R - Tape and Reel (Alt: Y1485V0004BA0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$13.3298 / $44.2964 | Buy Now |
DISTI #
Y1485V0004BA0R
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm 0.1% T/R - Tape and Reel (Alt: Y1485V0004BA0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$13.3298 / $44.2964 | Buy Now |