Part Details for Y1485V0056BA9R by VPG Transducers
Overview of Y1485V0056BA9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1485V0056BA9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1485V0056BA9R-ND
|
DigiKey | DSM 1K/9K TCR2 B A S T Min Qty: 25 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$44.8472 | Buy Now |
DISTI #
Y1485V0056BA9R
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm/9kOhm 0.1% T/R - Tape and Reel (Alt: Y1485V0056BA9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$11.8462 / $45.4936 | Buy Now |