Part Details for Y1485V0082AT9R by Vishay Precision Group Inc
Overview of Y1485V0082AT9R by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1485V0082AT9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-DSM10K5K0TCR2ATST
|
Mouser Electronics | Metal Foil Resistors - SMD 10K/5Kohms 0.01% RoHS: Compliant | 0 |
|
$25.7300 / $28.7000 | Order Now |
Part Details for Y1485V0082AT9R
Y1485V0082AT9R CAD Models
Y1485V0082AT9R Part Data Attributes:
|
Y1485V0082AT9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1485V0082AT9R
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 0.1W, 25V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 1116, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH-PRECISION, NON-INDUCTIVE | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5000 Ω | |
Size Code | 1116 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | J BEND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for Y1485V0082AT9R
This table gives cross-reference parts and alternative options found for Y1485V0082AT9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1485V0082AT9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1485V0082AT0R | Array/Network Resistor, Divider, Metal Foil, 0.1W, 25V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 1116, CHIP | Vishay Precision Group Inc | Y1485V0082AT9R vs Y1485V0082AT0R |