There are no models available for this part yet.
Overview of Y1485V0121AQ9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1485V0121AQ9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y1485V0121AQ9L-ND
|
DigiKey | DSM 1K/2K TCR2 A Q S B Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6192 | Buy Now | |
DISTI #
Y1485V0121AQ9L
|
Avnet Americas | Resistor Network 1kOhm/2kOhm 0.05% 3-Pin Surface Mount - Bulk (Alt: Y1485V0121AQ9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1512 / $29.5504 | Buy Now |