Part Details for Y14860R00010F9R by VPG Transducers
Overview of Y14860R00010F9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14860R00010F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14860R00010F9RCT-ND
|
DigiKey | CSM5930A 0R0001 1.0% S T 130800 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4175 In Stock |
|
$1.1962 / $2.9400 | Buy Now |
DISTI #
Y14860R00010F9R
|
Avnet Americas | SMD Current Sense Resistor, 100 µohm, CSM5930A Series, 5930 [15076 Metric], 15 W, ± 1% - Tape and Reel (Alt: Y14860R00010F9R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.3724 | Buy Now |
DISTI #
Y14860R00010F9R
|
Avnet Americas | SMD Current Sense Resistor, 100 µohm, CSM5930A Series, 5930 [15076 Metric], 15 W, ± 1% - Tape and Reel (Alt: Y14860R00010F9R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.3724 | Buy Now |