Part Details for Y14870R03300B9R by VPG Transducers
Overview of Y14870R03300B9R by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14870R03300B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14870R03300B9R-ND
|
DigiKey | CSM2512 0R0330 0.1% S T Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1804 | Buy Now |
DISTI #
Y14870R03300B9R
|
Avnet Americas | Resistor Current Sense/High Precision Power Metal Strip 2512 0.033 Ohm 0.1% 1W ±15ppm/°C T/R - Tape and Reel (Alt: Y14870R03300B9R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$5.0921 / $15.8760 | Buy Now |
DISTI #
Y14870R03300B9R
|
Avnet Americas | Resistor Current Sense/High Precision Power Metal Strip 2512 0.033 Ohm 0.1% 1W ±15ppm/°C T/R - Tape and Reel (Alt: Y14870R03300B9R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$5.0921 / $15.8760 | Buy Now |
DISTI #
Y14870R03300B9R
|
Avnet Abacus | Resistor Current Sense/High Precision Power Metal Strip 2512 0.033 Ohm 0.1% 1W �15ppm/�C T/R (Alt: Y14870R03300B9R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |