Part Details for Y14870R03300D5W by VPG Transducers
Overview of Y14870R03300D5W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14870R03300D5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y14870R03300D5W-ND
|
DigiKey | RES 0.033 OHM 0.5% 1W 2512 Min Qty: 10 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.9340 | Buy Now |
DISTI #
Y14870R03300D5W
|
Avnet Americas | Current Sense Resistor Metal Strip 33mOhm 0.5% Waffle Pack - Waffle Pack (Alt: Y14870R03300D5W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$19.6710 / $37.5585 | Buy Now |