Part Details for Y14880R00300D5R by VPG Transducers
Overview of Y14880R00300D5R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14880R00300D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y14880R00300D5R-ND
|
DigiKey | RES 0.003 OHM 0.5% 3W 3637 Min Qty: 500 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.3489 | Buy Now |
DISTI #
Y14880R00300D5R
|
Avnet Americas | Current Sense Resistor Metal Strip 3mOhm 0.5% T/R - Custom Tape W/Leader (Alt: Y14880R00300D5R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$20.6302 / $64.6926 | Buy Now |