Part Details for Y15082K00000BP1R by Vishay Intertechnologies
Overview of Y15082K00000BP1R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y15082K00000BP1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$21.5100 | Buy Now |
DISTI #
60893783
|
Verical | Res Metal Foil 2K Ohm 0.1% 0.6W ±5/±10ppm/C 0.1% RDL T/R Min Qty: 2 Package Multiple: 1 Date Code: 2132 | Americas - 5 |
|
$41.7000 | Buy Now |
DISTI #
C1S803607193337
|
Chip1Stop | Unclassified | 5 |
|
$55.5000 | Buy Now |