Part Details for Y15086K81000FP1R by Vishay Precision Group Inc
Overview of Y15086K81000FP1R by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for Y15086K81000FP1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC90T6K8100FPTR
|
TTI | Metal Foil Resistors - Through Hole 6.81K OHM 1% Min Qty: 25 Package Multiple: 25 Container: Reel | Americas - 0 |
|
$10.9000 / $17.9600 | Buy Now |
Part Details for Y15086K81000FP1R
Y15086K81000FP1R CAD Models
Y15086K81000FP1R Part Data Attributes
|
Y15086K81000FP1R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y15086K81000FP1R
Vishay Precision Group Inc
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for Y15086K81000FP1R
This table gives cross-reference parts and alternative options found for Y15086K81000FP1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y15086K81000FP1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y00896K81000FR0L | RESISTOR, METAL FOIL, 0.3 W, 1 %, 5 ppm, 6810 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y15086K81000FP1R vs Y00896K81000FR0L |
Y00896K81000FR0L | Fixed Resistor, Metal Foil, 0.3W, 6810ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y15086K81000FP1R vs Y00896K81000FR0L |