Part Details for Y160850R0000A0L by VPG Transducers
Overview of Y160850R0000A0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y160850R0000A0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y160850R0000A0L-ND
|
DigiKey | RES 50 OHM 2W .05% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6060 | Buy Now |
DISTI #
Y160850R0000A0L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 50Ohm 0.05% Bulk - Bulk (Alt: Y160850R0000A0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7462 / $34.4274 | Buy Now |