Part Details for Y16244K00000Q9R by Vishay Precision Group Inc
Overview of Y16244K00000Q9R by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Y16244K00000Q9R
Y16244K00000Q9R CAD Models
Y16244K00000Q9R Part Data Attributes:
|
Y16244K00000Q9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y16244K00000Q9R
Vishay Precision Group Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |