Part Details for Y1625833R330A9W by VPG Transducers
Overview of Y1625833R330A9W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1625833R330A9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1625833R330A9W-ND
|
DigiKey | RES SMD 833.33 OHM 0.3W 1206 Min Qty: 100 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4542 | Buy Now |
DISTI #
Y1625833R330A9W
|
Avnet Americas | SMD Chip Resistor, 833.33 Ohm, ± 0.05%, 3/10 W, 1206 [3216 Metric], Metal Foil, Ultra High Precision - Waffle Pack (Alt: Y1625833R330A9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.0878 / $12.3224 | Buy Now |
DISTI #
Y1625833R330A9W
|
Avnet Abacus | SMD Chip Resistor, 833.33 Ohm, � 0.05%, 3/10 W, 1206 [3216 Metric], Metal Foil, Ultra High Precision (Alt: Y1625833R330A9W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |