Part Details for Y1685V0004BA49R by VPG Transducers
Overview of Y1685V0004BA49R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1685V0004BA49R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1685V0004BA49R-ND
|
DigiKey | VFCD1505 1K/1K B A S T 157286 Min Qty: 50 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$36.4464 | Buy Now |
DISTI #
Y1685V0004BA49R
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm 0.1% T/R - Tape and Reel (Alt: Y1685V0004BA49R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$10.4098 / $39.0258 | Buy Now |