Part Details for Y1747V0008QT9W (10K/10K) by VPG Transducers
Overview of Y1747V0008QT9W (10K/10K) by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1747V0008QT9W (10K/10K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1747-10KA-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1347 In Stock |
|
$28.6250 / $29.6700 | Buy Now |