Part Details for Y1747V0008QT9W by Vishay Precision Group Inc
Overview of Y1747V0008QT9W by Vishay Precision Group Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for Y1747V0008QT9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-SMNZ10K0X4TSW
|
Mouser Electronics | Resistor Networks & Arrays 10K/10K/10K/10K 0.4w tcr0.2 RoHS: Compliant | 261 |
|
$47.7500 / $64.1800 | Buy Now |
DISTI #
70067676
|
RS | RESISTOR, FOIL , ARRAY, 10KOHM, .02% | Vishay Precision Foil Inc. Y1747V0008QT9W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7600 / $40.8400 | RFQ |
DISTI #
Y1747V0008QT9W
|
TTI | Resistor Networks & Arrays 10K/10K/10K/10K 0.4w tcr0.2 Min Qty: 1 Package Multiple: 1 Container: WAFL |
Americas - 93 In Stock |
|
$63.1600 | Buy Now |
Part Details for Y1747V0008QT9W
Y1747V0008QT9W CAD Models
Y1747V0008QT9W Part Data Attributes:
|
Y1747V0008QT9W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1747V0008QT9W
Vishay Precision Group Inc
Array/Network Resistor, Isolated, Metal Foil, 0.4W, 10000ohm, 0.02% +/-Tol, 0.2ppm/Cel, Surface Mount, 1620, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ULTRA HIGH PRECISION, NON-INDUCTIVE | |
Construction | Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 3.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1620 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Temperature Coefficient Tracking | 0.5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 0.02% | |
Working Voltage | 31.623 V |