Part Details for Y1747V0176QT9W by VPG Transducers
Overview of Y1747V0176QT9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1747V0176QT9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1204-ND
|
DigiKey | RES ARRAY 4 RES 2K OHM 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$47.4375 / $67.0800 | Buy Now |
DISTI #
Y1747V0176QT9W
|
Avnet Americas | Resistor Network Metal Foil 2kOhm 0.02% Waffle Pack - Waffle Pack (Alt: Y1747V0176QT9W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$25.4614 / $55.4070 | Buy Now |