There are no models available for this part yet.
Overview of Y1747V0180QT9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1747V0180QT9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y1747V0180QT9R-ND
|
DigiKey | RES ARRAY 4 RES MULT OHM 8SOIC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.0875 | Buy Now | |
DISTI #
Y1747V0180QT9R
|
Avnet Americas | Resistor, Network, 200 Ohm, ± 0.02%, 400 mW, 4 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Metal Foil - Tape and Reel (Alt: Y1747V0180QT9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$25.4614 / $73.0730 | Buy Now | |
DISTI #
Y1747V0180QT9R
|
Avnet Abacus | Resistor, Network, 200 Ohm, � 0.02%, 400 mW, 4 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Metal Foil (Alt: Y1747V0180QT9R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |