There are no models available for this part yet.
Overview of Y2001U2C801NQ by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Y2001U2C801NQ by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AH0339
|
Newark | Switchlocks |C&k Components Y2001U2C801NQ RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2800 / $29.5200 | Buy Now | |
DISTI #
108-Y2001U2C801NQ-ND
|
DigiKey | SWITCH KEYLOCK Min Qty: 216 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3242 | Buy Now | |
DISTI #
611-Y2001U2C801NQ
|
Mouser Electronics | Keylock Switches Switchlocks Anti-static switch exceeds 20 KV DCstatic resistance RoHS: Compliant | 0 |
|
$18.3200 | Order Now | |
DISTI #
000000000005186050
|
Sager | Keylock Switches Switchlocks Anti-static switch exceeds 20 KV DCstatic resistance | 0 |
|
Buy Now |
CAD Models for Y2001U2C801NQ by C&K
Part Data Attributes for Y2001U2C801NQ by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
24 Weeks
|
Actuator Length
|
0.237 inch
|
Actuator Type
|
KEYLOCK
|
Additional Feature
|
CUL; UL
|
Body Height
|
14.5 mm
|
Body Length or Diameter
|
17.78 mm
|
Bushing Length
|
0.34 inch
|
Bushing Type
|
3/4-24
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
4A@125VAC
|
Contact Current(AC)-Max
|
4 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED POLYESTER
|
Indexing Angle
|
45 deg
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Independent Keys
|
2
|
Number of Positions
|
3
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP3T
|
Switch Type
|
KEYLOCK SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.224 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for Y2001U2C801NQ
This table gives cross-reference parts and alternative options found for Y2001U2C801NQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y2001U2C801NQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y2001U2C801NBE | KEYLOCK SWITCH, DPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y2001U2C801NQ vs Y2001U2C801NBE |
Y2001U2C801NQE | KEYLOCK SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y2001U2C801NQ vs Y2001U2C801NQE |