Part Details for Y200AA2C203NG by C&K
Overview of Y200AA2C203NG by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y200AA2C203NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0318
|
Newark | Y200Aa2C203Ng |C&k Components Y200AA2C203NG RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5300 / $24.3600 | Buy Now |
DISTI #
Y200AA2C203NG-ND
|
DigiKey | SWITCH KEYLOCK 3POS DP3T 4A 125V Min Qty: 216 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.5382 | Buy Now |
DISTI #
611-Y200AA2C203NG
|
Mouser Electronics | Keylock Switches SW KEYLOCK DP 4A 250VAC 28VDC RoHS: Compliant | 0 |
|
$21.5300 | Order Now |
DISTI #
70128242
|
RS | Switch, Keylock, DP,45 Deg, Keypull 1,2&3,4 Tumbler Lock, SS Finish,4A,125VAC, Solder | C&K Y200AA2C203NG RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4800 / $21.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 1 | 0 |
|
$21.5900 | Buy Now |
DISTI #
51579138
|
Verical | Switch Key Lock ON ON ON DP3T 45° Flat Key 4A 250VAC 28VDC 0.4VA Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1935 | Americas - 104 |
|
$29.7050 / $49.4650 | Buy Now |
DISTI #
000000000000704233
|
Sager | Keylock Switches SW KEYLOCK DP 4A 250VAC 28VDC Min Qty: 36 | 0 |
|
$22.9300 | Buy Now |
Part Details for Y200AA2C203NG
Y200AA2C203NG CAD Models
Y200AA2C203NG Part Data Attributes
|
Y200AA2C203NG
C&K
Buy Now
Datasheet
|
Compare Parts:
Y200AA2C203NG
C&K
KEY SWITCH,STRAIGHT,DPST,3,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |