Part Details for Y200AB2R801NB by C&K
Overview of Y200AB2R801NB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y200AB2R801NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0331
|
Newark | Switchlocks |C&k Components Y200AB2R801NB Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1500 / $37.9300 | Buy Now |
DISTI #
Y200AB2R801NB-ND
|
DigiKey | SWITCH KEYLK 4POS DP4T 0.4VA 20V Min Qty: 216 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.3541 | Buy Now |
DISTI #
611-Y200AB2R801NB
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 0 |
|
$23.3500 | Order Now |
DISTI #
000000000000021638
|
Sager | Keylock Switches Switchlocks | 0 |
|
Buy Now |
Part Details for Y200AB2R801NB
Y200AB2R801NB CAD Models
Y200AB2R801NB Part Data Attributes
|
Y200AB2R801NB
C&K
Buy Now
Datasheet
|
Compare Parts:
Y200AB2R801NB
C&K
KEYLOCK SWITCH, DP4T, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | GLOSS | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Height | 23.14 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for Y200AB2R801NB
This table gives cross-reference parts and alternative options found for Y200AB2R801NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y200AB2R801NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y200AB2R801NBE | KEYLOCK SWITCH, DP4T, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y200AB2R801NB vs Y200AB2R801NBE |