Part Details for Y201132C101RQ by C&K
Overview of Y201132C101RQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y201132C101RQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN12111-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 4A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1 In Stock |
|
$15.2650 / $24.1700 | Buy Now |
DISTI #
611-Y201132C101RQ
|
Mouser Electronics | Keylock Switches DP TUBULAR W/2 KEYS RoHS: Compliant | 0 |
|
$15.2600 / $20.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 1 | 0 |
|
$19.1600 | Buy Now |
DISTI #
Y201132C101RQ
|
TTI | Keylock Switches DP TUBULAR W/2 KEYS RoHS: Compliant Min Qty: 216 Package Multiple: 36 Container: Kit | Americas - 0 |
|
$14.8000 | Buy Now |
DISTI #
C&K Components Y201132C101RQ
|
PEI Genesis | Keylock Switches DP TUBULAR | 6 |
|
Buy Now | |
DISTI #
000000000001051976
|
Sager | Keylock Switches DP TUBULAR W/2 KEYS Min Qty: 36 | 0 |
|
$20.3500 | Buy Now |