Part Details for Y201132C201NQ by C&K
Overview of Y201132C201NQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y201132C201NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKC8045-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 4A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
214 In Stock |
|
$12.8512 / $20.3500 | Buy Now |
DISTI #
611-Y201132C201NQ
|
Mouser Electronics | Keylock Switches Switchlock Dp 4A Solder/Notch RoHS: Compliant | 0 |
|
$12.4900 / $18.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$13.7100 | Buy Now |
DISTI #
C&K Components Y201132C201NQ
|
PEI Genesis | Keylock Switch, 1 Position | 389 |
|
Buy Now | |
DISTI #
000000000000021639
|
Sager | Keylock Switches Switchlock Dp 4A Solder/Notch Min Qty: 36 | 0 |
|
$17.1400 | Buy Now |
Part Details for Y201132C201NQ
Y201132C201NQ CAD Models
Y201132C201NQ Part Data Attributes
|
Y201132C201NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
Y201132C201NQ
C&K
KEY SWITCH,STRAIGHT,DPST,1,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |