Part Details for Y201132C203NQE by C&K
Overview of Y201132C203NQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y201132C203NQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0381
|
Newark | Switchlocks |C&k Components Y201132C203NQE Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3500 / $25.8300 | Buy Now |
DISTI #
611-Y201132C203NQE
|
Mouser Electronics | Keylock Switches DP 90deg keypull pos 1 SLDR LUG RoHS: Compliant | 0 |
|
$22.4000 / $23.1900 | Order Now |
DISTI #
000000000000596416
|
Sager | Keylock Switches DP 90deg keypull pos 1 SLDR LUG | 0 |
|
Buy Now |
Part Details for Y201132C203NQE
Y201132C203NQE CAD Models
Y201132C203NQE Part Data Attributes
|
Y201132C203NQE
C&K
Buy Now
Datasheet
|
Compare Parts:
Y201132C203NQE
C&K
Keylock Switch, 1 Positions, DPST, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Length or Diameter | 17.78 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.224 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |