Part Details for Y21235R00000Q9L by VPG Transducers
Overview of Y21235R00000Q9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y21235R00000Q9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1091-ND
|
DigiKey | RES SMD 5 OHM 0.02% 8W TO220-4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
26 In Stock |
|
$39.5375 / $55.9100 | Buy Now |
DISTI #
Y21235R00000Q9L
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 5Ohm 0.02% Bulk - Bulk (Alt: Y21235R00000Q9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7213 / $46.4961 | Buy Now |
DISTI #
Y21235R00000Q9L
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 5Ohm 0.02% Bulk - Bulk (Alt: Y21235R00000Q9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7213 / $46.4961 | Buy Now |