Part Details for Y300240 by Mersen Electrical Power
Overview of Y300240 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for Y300240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 424 |
|
RFQ |
Part Details for Y300240
Y300240 CAD Models
Y300240 Part Data Attributes
|
Y300240
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
Y300240
Mersen Electrical Power
Electric Fuse, Ultra Fast Blow, 630A, 690VAC, 200000A (IR), Inline/holder, 33,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Blow Characteristic | ULTRA FAST | |
Body Breadth | 73 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 48.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 33 | |
Joule Integral-Nom | 40000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 630 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CE; CSA; EAC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for Y300240
This table gives cross-reference parts and alternative options found for Y300240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y300240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC31UD69V630A | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | Y300240 vs PC31UD69V630A |
D300199 | Electric Fuse, Ultra Fast Blow, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | Y300240 vs D300199 |
BS236UU69V630T | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | Y300240 vs BS236UU69V630T |
A070UD32KI630 | Electric Fuse, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | Y300240 vs A070UD32KI630 |
PC31UD69V630EF | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | Y300240 vs PC31UD69V630EF |
W300008 | Electric Fuse, Ultra Fast Blow, 630A, 690VAC, 200000A (IR), Panel Mount, | Mersen Electrical Power | Y300240 vs W300008 |
PC33UD69V630EF | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | Y300240 vs PC33UD69V630EF |
Z300448 | Electric Fuse, Ultra Fast Blow, 630A, 690VAC, 200000A (IR), Panel Mount, 33, | Mersen Electrical Power | Y300240 vs Z300448 |
BS236UU69V630P | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | Y300240 vs BS236UU69V630P |
A070UD33TTI630 | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | Y300240 vs A070UD33TTI630 |