Part Details for Y32700-1-070000000 by TE Connectivity
Overview of Y32700-1-070000000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ-33N0-70.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT1569AC-J3-33E-0070.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT5001AC-3E-33N0-70.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for Y32700-1-070000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y32700-1-070000000
|
Avnet Americas | - Bulk (Alt: Y32700-1-070000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$91.6742 / $110.3198 | Buy Now |
DISTI #
DCHY32700-1-070000000
|
Heilind Electronics | CBL CL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.1700 / $253.9900 | Buy Now |
DISTI #
32700-1-07
|
TTI | Automotive Connectors 32700-1-07 US Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$129.4800 | Buy Now |
DISTI #
DCHY32700-1-070000000
|
Interstate Connecting Components | CBL CL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$95.1700 / $253.9900 | Buy Now |