Part Details for Y33520M25-32SN-090 by TE Connectivity
Overview of Y33520M25-32SN-090 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for Y33520M25-32SN-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-Y33520M25-32SN-090-ND
|
DigiKey | RECP ASSY Min Qty: 30 Lead time: 34 Weeks Container: Bag | Temporarily Out of Stock |
|
$833.6287 | Buy Now |
DISTI #
Y33520M25-32SN-090
|
Avnet Americas | RECP ASSY - Bulk (Alt: Y33520M25-32SN-090) Min Qty: 30 Package Multiple: 1 Lead time: 39 Weeks, 6 Days Container: Bulk | 0 |
|
$779.1540 / $937.6260 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$846.5400 | Buy Now |
DISTI #
RYCY33520M25-32SN-090
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$899.0900 / $965.4400 | Buy Now |
DISTI #
73551932
|
Verical | Receptacle Circular Assembly Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$909.8900 | Buy Now |
DISTI #
Y33520M2532SN0-0
|
TME | Y33520M25-32SN-090 Min Qty: 1 | 1 |
|
$1,188.3864 | Buy Now |
DISTI #
RYCY33520M25-32SN-090
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
DISTI #
C1S114415535333
|
Chip1Stop | Unclassified | 1 |
|
$962.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$899.0900 / $965.4400 | Buy Now |