Part Details for Y33R21119FPLFT by C&K
Overview of Y33R21119FPLFT by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y33R21119FPLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2009
|
Newark | Tactile Sw No Spst Ext Rnd Bttn 0.05A 32Vdc 1W |C&k Components Y33R21119FPLFT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9710 / $1.3900 | Buy Now |
DISTI #
63286274
|
Verical | Sealed Tact Switch Min Qty: 100 Package Multiple: 50 Date Code: 1803 | Americas - 41683 |
|
$0.5190 / $0.9401 | Buy Now |
DISTI #
36794846
|
Verical | Sealed Tact Switch Min Qty: 161 Package Multiple: 1 | Americas - 5585 |
|
$0.3900 | Buy Now |
DISTI #
65688916
|
Verical | Sealed Tact Switch Min Qty: 161 Package Multiple: 1 | Americas - 2500 |
|
$0.3900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10510 |
|
RFQ |