Part Details for Y33R33135FPLFT by C&K
Overview of Y33R33135FPLFT by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y33R33135FPLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2024
|
Newark | Tactile Switches Spst Rnd Bttn Pc 0.01A 32Vdc |C&k Components Y33R33135FPLFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.8300 / $2.5300 | Buy Now |
DISTI #
51580844
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1820 | Americas - 1450 |
|
$1.1593 / $1.5762 | Buy Now |
DISTI #
65691991
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 1000 |
|
$0.8000 | Buy Now |