Part Details for Y402325R0000D6W by VPG Transducers
Overview of Y402325R0000D6W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y402325R0000D6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y402325R0000D6W-ND
|
DigiKey | V/N 303263U 25R000 0.5% B W 1571 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1180 | Buy Now |
DISTI #
Y402325R0000D6W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 25Ohm 0.5% Waffle Pack - Waffle Pack (Alt: Y402325R0000D6W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$20.7168 / $38.5875 | Buy Now |