There are no models available for this part yet.
Overview of Y402325R0000D9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y402325R0000D9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y402325R0000D9R-ND
|
DigiKey | FRSM1206 25R000 TCR0.2 0.5% S T Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1758 | Buy Now | |
DISTI #
Y402325R0000D9R
|
Avnet Americas | Res Ultra High Precision Metal Foil 1206 25Ohm 0.5% 3/10W ±0.2ppm/°C Molded T/R - Tape and Reel (Alt: Y402325R0000D9R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$5.7218 / $11.7676 | Buy Now |