-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Metal Foil, 0.25W, 100ohm, 5% +/-Tol, -10,10ppm/Cel, 21 Turn(s), 2518, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-1240W-100-J
|
Mouser Electronics | Trimmer Resistors - Through Hole 100ohms 1/4w 5% 6.35mm sq seal RoHS: Compliant | 94 |
|
$57.1300 / $83.4100 | Buy Now |
DISTI #
70067649
|
RS | RESISTOR, FOIL , TRIMMER, 100 OHM , 5% | Vishay Precision Foil Inc. Y4053100R000J0L RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7600 / $54.1700 | RFQ |
DISTI #
382-0048-020
|
TTI | 100 OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Y4053100R000J0L
|
TTI | Trimmer Resistors - Through Hole 100ohms 1/4w 5% 6.35mm sq seal RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.5700 / $64.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y4053100R000J0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y4053100R000J0L
Vishay Precision Group Inc
Trimmer, Metal Foil, 0.25W, 100ohm, 5% +/-Tol, -10,10ppm/Cel, 21 Turn(s), 2518, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | MIL-PRF-39035, ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Diameter | 0.41 mm | |
Lead Length | 5.08 mm | |
Manufacturer Series | 1240 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.45 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Series | 1240 | |
Size Code | 2518 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for Y4053100R000J0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y4053100R000J0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y4053100R000J0L | RESISTOR, TRIMMER, METAL FOIL, 21 TURN(S), 0.25 W, 100 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Foil Resistors | Y4053100R000J0L vs Y4053100R000J0L |