Part Details for Y40531K00000J0L by VPG Transducers
Overview of Y40531K00000J0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y40531K00000J0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1005-ND
|
DigiKey | TRIMMER 1K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
255 In Stock |
|
$71.1308 / $103.0200 | Buy Now |
DISTI #
Y40531K00000J0L
|
Avnet Americas | Resistor Trimmer, Metal Foil, 1 kOhm, ± 5%, 250 mW, 21 Turn, Multi Turn, Through Hole - Bulk (Alt: Y40531K00000J0L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7834 / $70.9122 | Buy Now |
DISTI #
Y40531K00000J0L
|
Avnet Abacus | Resistor Trimmer, Metal Foil, 1 kOhm, � 5%, 250 mW, 21 Turn, Multi Turn, Through Hole (Alt: Y40531K00000J0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |