Part Details for Y40535K00000J14L by VPG Transducers
Overview of Y40535K00000J14L by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y40535K00000J14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y40535K00000J14L
|
Avnet Americas | Res Metal Foil Trimmer 5K Ohm 5% 1/4W 21Turns (6.35 x 4.45 x 6.35mm) Pin Thru-Hole Foam/Box - Bulk (Alt: Y40535K00000J14L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |