Part Details for Y4485V0001AQ0W by VPG Transducers
Overview of Y4485V0001AQ0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4485V0001AQ0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4485V0001AQ0W-ND
|
DigiKey | RES NETWORK 2 RES 10K OHM 1610 Min Qty: 25 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.8920 | Buy Now |
DISTI #
Y4485V0001AQ0W
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 10kOhm 0.05% Waffle Pack - Waffle Pack (Alt: Y4485V0001AQ0W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$13.3590 / $32.4996 | Buy Now |