Part Details for Y4485V0002QT0L by Vishay Precision Group Inc
Overview of Y4485V0002QT0L by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4485V0002QT0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4485V0002QT0L
|
TTI | Metal Foil Resistors - SMD 5K/5K OHM .2% Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.7600 | Buy Now |
Part Details for Y4485V0002QT0L
Y4485V0002QT0L CAD Models
Y4485V0002QT0L Part Data Attributes
|
Y4485V0002QT0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y4485V0002QT0L
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 0.05W, 5000ohm, 25V, 0.02% +/-Tol, 0.2ppm/Cel, 1611,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
Construction | Non Inductive | |
JESD-609 Code | e0 | |
Network Type | DIVIDER | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.6 mm | |
Package Length | 4.06 mm | |
Package Style | SMT | |
Package Width | 2.69 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1611 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.02% | |
Working Voltage | 25 V |