Part Details for Y4485V0002QT9R by VPG Transducers
Overview of Y4485V0002QT9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4485V0002QT9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4485-5K/5KBCT-ND
|
DigiKey | RES NETWORK 2 RES 5K OHM 1610 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
639 In Stock |
|
$50.6000 | Buy Now |
DISTI #
Y4485V0002QT9R
|
Avnet Americas | Voltage Divider, 5 kOhm, 5 kOhm, 1:1, ± 0.2 ppm/°C, 3-Pin, Surface Mount - Tape and Reel (Alt: Y4485V0002QT9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$14.9938 / $59.1008 | Buy Now |
DISTI #
Y4485V0002QT9R
|
Avnet Abacus | Voltage Divider, 5 kOhm, 5 kOhm, 1:1, � 0.2 ppm/�C, 3-Pin, Surface Mount (Alt: Y4485V0002QT9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |