There are no models available for this part yet.
Overview of Y4485V0003BA9W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y4485V0003BA9W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y4485V0003BA9W-ND
|
DigiKey | DSMZ 9K/1K TCR0.2 B A S W Min Qty: 25 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.3652 | Buy Now | |
DISTI #
Y4485V0003BA9W
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 9kOhm/1kOhm 0.1% Waffle Pack - Waffle Pack (Alt: Y4485V0003BA9W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$12.2488 / $30.0030 | Buy Now |