Part Details for Y4485V0004QT0W by VPG Transducers
Overview of Y4485V0004QT0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4485V0004QT0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4485V0004QT0W-ND
|
DigiKey | RES NETWORK 2 RES 1K OHM 1610 Min Qty: 25 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.1256 | Buy Now |
DISTI #
Y4485V0004QT0W
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm 0.02% Waffle Pack - Waffle Pack (Alt: Y4485V0004QT0W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$14.9938 / $38.6754 | Buy Now |