Part Details for Y4485V0068BT9W by VPG Transducers
Overview of Y4485V0068BT9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4485V0068BT9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y4485V0068BT9W-ND
|
DigiKey | DSMZ 5K/200R TCR0.2 B T S W Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2432 | Buy Now |
DISTI #
Y4485V0068BT9W
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 5kOhm/200Ohm 0.1% Waffle Pack - Waffle Pack (Alt: Y4485V0068BT9W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$17.8412 / $34.3246 | Buy Now |